Reference Only
BT2S-M10
Cable Ties CABLE TIE, METAL BARB, 8.0"L (.
Datasheet
BT2S-M10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Barb Lock Ties | |
| Length | 8 in | |
| Width | 0.185 in | |
| Maximum Bundle Diameter | 1.93 in | |
| Tensile Strength | 23 kg | |
| Color | White | |
| Material | Nylon | |
| Compliance | UL | |
| Product Type | Cable Ties | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,127 € | 635,00 € |
Need more?