Reference Only
BTBHJ15PN
Fixed Terminal Blocks .
Datasheet
BTBHJ15PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Screw | |
| Voltage Rating | 600 V | |
| Mounting Style | PCB Mount | |
| Series | BTBH-H | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 19,55 € | |
| 2,78 € | 27,80 € | |
| 2,43 € | 60,75 € | |
| 2,21 € | 110,50 € | |
| 2,03 € | 203,00 € | |
| 1,84 € | 460,00 € | |
| 1,73 € | 865,00 € | |
| 1,64 € | 1.640,00 € |
Need more?