Reference Only
BU-10AFFM-LL6A01
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 2A, 10 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 1000mm, IP66.
Datasheet
BU-10AFFM-LL6A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 2 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| IP Rating | IP66 | |
| Series | B | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,36 € | 163,60 € | |
| 15,95 € | 319,00 € | |
| 14,17 € | 708,50 € | |
| 13,80 € | 1.380,00 € | |
| 13,54 € | 2.708,00 € | |
| 13,26 € | 6.630,00 € |
Need more?