Reference Only
BU-10BFFA-SL7001
Standard Circular Connector Ceres, Standard Size, Plastic, 2A, 10 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67.
Datasheet
BU-10BFFA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 10 Position | |
| IP Rating | IP67 | |
| Current Rating | 2 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWBU-10BFFA-SL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,16 € | 121,60 € | |
| 11,29 € | 225,80 € | |
| 10,17 € | 508,50 € | |
| 9,21 € | 921,00 € | |
| 8,84 € | 1.768,00 € | |
| 8,48 € | 4.240,00 € | |
| 8,29 € | 8.290,00 € |
Need more?