BU12065S-E3/45 Vishay Semiconductors

BU12065S-E3/45

Obsolete
Bridge Rectifiers 12 Amp 600 Volt

Manufacturer:

Mfr Part:
BU12065S-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseBU
Peak Reverse Voltage600 V
Vf - Forward Voltage1.05 V
Max Surge Current150 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.3 mm
Width4.1 mm
Height18.8 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?