Reference Only
BWCU00121008220Y03
Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS.
Datasheet
BWCU00121008220Y03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | BWCU | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 22 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 1.25 mm | |
| Width | 1 mm | |
| Height | 0.8 mm | |
| Packaging | Reel | |
| Product | SMD Common Mode Chokes | |
| Application | USB | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,06 € | 1.440,00 € |
Need more?