Reference Only
BWVH002520121R0M00
Power Inductors - SMD 1uH RDC=0.037Ohms 2600mA.
Datasheet
BWVH002520121R0M00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 2.5 mm x 2 mm x 1.02 mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.6 A | |
| Maximum DC Resistance | 37 mOhms | |
| Saturation Current | 3.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.02 mm | |
| Core Material | Ferrite | |
| Series | BWVH | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | LVH252A12-1R0M-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,101 € | 1.414,00 € |
Need more?