Reference Only
BWVH00252012330M00
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly.
Datasheet
BWVH00252012330M00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Core Material | Ferrite | |
| Series | BWVH | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,094 € | 1.316,00 € |
Need more?