Reference Only
BX1194WNLT
Obsolete
Audio Transformers / Signal Transformers SMD SHDSL Line Xfmr 3000uH
Datasheet
BX1194WNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | SHDSL Transformers | |
| Type | SHDSL | |
| Termination Style | SMD/SMT | |
| Number of Channels | Single | |
| Length | 14.1 mm | |
| Width | 13.43 mm | |
| Height | 12.32 mm | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?