Reference Only
BZ-7R35-A4
Basic / Snap Action Switches Basic SW SPDT 10 A 250Vac PIN PLGR ACTR.
Datasheet
BZ-7R35-A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 125 VDC, 250 VDC | |
| Operating Force | 255 gf to 368 gf | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP64 | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,81 € | 218,10 € | |
| 21,15 € | 528,75 € | |
| 20,19 € | 1.009,50 € | |
| 18,98 € | 1.898,00 € | |
| 18,53 € | 4.632,50 € | |
| 18,37 € | 9.185,00 € |
Need more?