Reference Only
BZ-RW922-A2
Basic / Snap Action Switches 10A@125VAC.
Datasheet
BZ-RW922-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Large | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 0.5 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Roller Lever | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,33 € | 136,33 € | |
| 123,47 € | 1.234,70 € | |
| 119,72 € | 2.993,00 € | |
| 115,82 € | 5.791,00 € |
Need more?