Reference Only

BZD27C22P-HE3-18

Zener Diodes ZENER DIODE SMF DO219-HE3.

Manufacturer:

Mfr Part:
BZD27C22P-HE3-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage22 V
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Pd - Power Dissipation800 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance15 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current25 mA
QualificationAEC-Q101
PackagingReel
SeriesBZD27C
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameeSMP
Voltage Temperature Coefficient0.11 %/C
Zener Current1 uA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us