Reference Only

BZE7-2RN18-PG

Limit Switches 1NC 1NO SPDT 15A Enclosed Switch.

Manufacturer:

Mfr Part:
BZE7-2RN18-PG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force1.95 N
Termination StyleScrew
Mounting StyleConduit (20 mm)
IP RatingIP65
Actuator StylePlunger
Product TypeLimit Switches
SeriesE7 / V7
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
921,13 €921,13 €
Need more?
Contact Us