Reference Only
BZE7-2RQ8-C
Limit Switches Enclosed BasicSwitch.
Datasheet
BZE7-2RQ8-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 2.5 N to 3.61 N | |
| Termination Style | Wire Lead | |
| IP Rating | IP50 | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | E7 / V7 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 302,53 € | 302,53 € | |
| 296,71 € | 2.967,10 € | |
| 296,68 € | 7.417,00 € |
Need more?