Reference Only
BZX84B11-G3-08
Zener Diodes 11 Volt 0.35Watt 2%.
Datasheet
BZX84B11-G3-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 11 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 300 mW | |
| Voltage Tolerance | 2 % | |
| Ir - Maximum Reverse Leakage Current | 100 nA | |
| Zz - Zener Impedance | 20 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Packaging | Reel | |
| Series | BZX84-G | |
| Ir - Reverse Current | 100 nA | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Voltage Temperature Coefficient | 0.9 mV/C | |
| Part # Aliases | BZX84B11-V-G-08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,057 € | 855,00 € | |
| 0,042 € | 1.008,00 € |
Need more?