Reference Only
C003-17-500-C
Specialized Cables .
Datasheet
C003-17-500-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 6 Position | |
| Gender | Male | |
| Voltage Rating | 12 V, 60 V | |
| Current Rating | 30 A | |
| IP Rating | IP65 | |
| Description/Function | Battery Panel, Round Flange | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 299759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,43 € | 2.014,50 € | |
| 12,69 € | 3.172,50 € | |
| 11,92 € | 5.960,00 € |
Need more?