Reference Only
C003-B1-300-C
Obsolete
Specialized Cables Cable Assembly 300mm
Datasheet
C003-B1-300-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Cable Length | 300 mm | |
| Voltage Rating | 60 V | |
| Current Rating | 30 A | |
| IP Rating | IP65 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | RoPD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?