C016 10E003 003 1 Amphenol Tuchel

C016 10E003 003 1

Circular DIN Connectors

Manufacturer:

Mfr Part:
C016 10E003 003 1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact PlatingGold
Termination StyleCrimp
Current Rating12 A
IP RatingIP65
SeriesC16
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameEcomate
Wire Gauge20-12 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?