Reference Only
C016-00V000-000-1
Circular DIN Connectors PROTECTIVE CAP.
Datasheet
C016-00V000-000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Standard | DIN | |
| Series | C16 | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 246-7478 C016 00V000 000 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,55 € | 755,00 € | |
| 6,37 € | 1.592,50 € | |
| 6,14 € | 3.070,00 € | |
| 5,83 € | 5.830,00 € |
Need more?