Reference Only
C016-10C014-000-2
Circular DIN Connectors MALE RECEPTACL 14+PE.
Datasheet
C016-10C014-000-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Number of Contacts | 14 Contact | |
| Shell Style | Receptacle | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Current Rating | 12 A | |
| Voltage Rating | 400 V | |
| IP Rating | IP65 | |
| Series | C16 | |
| Packaging | Bulk | |
| For Use With | N01 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 246-0143 C016 10C014 000 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,30 € | 1.330,00 € | |
| 12,31 € | 2.462,00 € | |
| 11,88 € | 5.940,00 € |
Need more?