Reference Only

C016-10C014-000-5

Obsolete
Circular DIN Connectors MALE RECEPTACL 14+PE

Manufacturer:

Mfr Part:
C016-10C014-000-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Shell StylePlug
Termination StyleCrimp
Current Rating16 A
Voltage Rating100 V
SeriesC16
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameEcomate
Part # AliasesC016 10C014 000 5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?