Reference Only
C016-10F015-003-1
Circular DIN Connectors FEMALE CABLE CONNECTOR 15+PE.
Datasheet
C016-10F015-003-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Number of Contacts | 16 Contact | |
| Shell Style | Receptacle | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V, 320 V | |
| IP Rating | IP65 | |
| Series | C16 | |
| Cable Diameter | 10 mm to 12 mm | |
| For Use With | N02 | |
| Mounting Angle | Right | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | C016 10F015 003 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,35 € | 817,50 € | |
| 15,78 € | 3.945,00 € | |
| 15,32 € | 7.660,00 € |
Need more?