Reference Only

C016-10H015-003-1

Circular DIN Connectors MALE CABLE CONNECTOR 15+PE.

Manufacturer:

Mfr Part:
C016-10H015-003-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts16 Contact
Shell StylePlug
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating16 A
Voltage Rating24 V, 320 V
IP RatingIP65
SeriesC16
Cable Diameter10 mm to 12 mm
For Use WithHN01, HN02, TN01, TN02, VN01, VN02, ZN01, ZN02
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameEcomate
Part # AliasesC016 10H015 003 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
10,54 €1.054,00 €
9,75 €2.925,00 €
9,11 €4.555,00 €
8,36 €8.360,00 €
Need more?
Contact Us