Reference Only
C060X020TJT
Obsolete
Printers THERM TRANS, COMP LABEL, ADHES
Datasheet
C060X020TJT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Component | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Product Type | Printers | |
| Series | C060X | |
| Subcategory | Printers | |
| Tradename | Pan-Code |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?