Reference Only

C091 11H014 001 2

Circular DIN Connectors MALE CONN 14CONTACT 6-8MM.

Manufacturer:

Mfr Part:
C091 11H014 001 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts14 Contact
ShieldingShielded
Current Rating3 A
Voltage Rating60 V
IP RatingIP67
SeriesC091 D
PackagingBox
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091-11H014-001-2 C091 11H014 001 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
9,14 €914,00 €
Need more?
Contact Us