Reference Only
C091 31D003 200 4
Circular DIN Connectors 3 POS SOLDER W 4-6MM CABLE DIA.
Datasheet
C091 31D003 200 4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP68 | |
| Series | C091 D+ | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | C091-31D003-200-4 C091 31D003 200 4 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,25 € | 1.025,00 € | |
| 9,78 € | 1.956,00 € | |
| 9,57 € | 4.785,00 € | |
| 9,08 € | 9.080,00 € |
Need more?