Reference Only
C091-31C004-200-2
Circular DIN Connectors MALE RECEPTACLE 4 WAY.
Datasheet
C091-31C004-200-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 4 Contact | |
| Shell Style | Receptacle | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Series | C091 D | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | C091 31C004 200 2 C091 31C004 200 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,18 € | 618,00 € | |
| 5,73 € | 1.432,50 € | |
| 5,38 € | 2.690,00 € | |
| 4,76 € | 4.760,00 € |
Need more?