Reference Only

C091-31T105-100-2

Circular DIN Connectors FEMALE RECEPTACLE 5 WAY.

Manufacturer:

Mfr Part:
C091-31T105-100-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts5 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StyleFlange Mount
Termination StyleSolder
Current Rating5 A
Voltage Rating100 V
IP RatingIP67
SeriesC091 D
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesC091 31T105 100 2 C091 31T105 100 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
7,50 €750,00 €
Need more?
Contact Us