Reference Only

C091-31W006-102-2

Obsolete
Circular DIN Connectors MALE RECEPTACLE 6 WAY

Manufacturer:

Mfr Part:
C091-31W006-102-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
SeriesC091 D
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091 31W006 102 2 C091 31W006 102 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?