Reference Only
C10-738666-08M2
Standard Circular Connector PLUG SZ9 ZNNI 10 SKT W/O CRIMP CONTACTS.
Datasheet
C10-738666-08M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Shell Material | Metal | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 14.5 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,50 € | 700,00 € | |
| 3,13 € | 782,50 € | |
| 3,04 € | 1.520,00 € | |
| 2,75 € | 2.750,00 € | |
| 2,64 € | 6.600,00 € |
Need more?