Reference Only
C10-747795-000
Heavy Duty Power Connectors PCB RT ANGLE SOLDER RCPT BLACK 3.6MM.
Datasheet
C10-747795-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Receptacles | |
| Current Rating | 70 A | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Voltage Rating | 1.5 kV | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Silver | |
| Tradename | RADSOK | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Number of Power Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 13 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,63 € | 9.630,00 € |
Need more?
Available Regional Inventory
2 available now at tti.com