Reference Only
C10-780111-201
Standard Circular Contacts .
Datasheet
C10-780111-201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Contact Size | 20 | |
| Wire Gauge | 20 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Product Type | Standard Circular Contacts | |
| Product | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | LPTC-SF-20S-20-1, MKII |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,362 € | 36,20 € | |
| 0,33 € | 82,50 € | |
| 0,30 € | 300,00 € | |
| 0,25 € | 1.250,00 € | |
| 0,223 € | 2.230,00 € |
Need more?
Available Regional Inventory
480 available now at ttiasia.com