Reference Only
C10-781565-2002
New Product
Heavy Duty Power Connectors 5.7SL+ Plug RGHT ANGL RED.
Datasheet
C10-781565-2002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Plugs | |
| Current Rating | 125 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1.5 kVDC | |
| Cable Entry Angle | Bottom | |
| Insert / Contact Gender | Male | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP67 | |
| Housing Color | Red | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,74 € | 974,00 € | |
| 8,88 € | 2.220,00 € | |
| 8,30 € | 4.150,00 € | |
| 8,11 € | 8.110,00 € |
Need more?