Reference Only
C10-792386-021
Heavy Duty Power Connectors 2+12,Power socket contact 4AWG/25MM2 (receptacle).
Datasheet
C10-792386-021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Floating Mate | |
| Product | Contact | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Max | 4 AWG | |
| Tradename | RADSOK | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 5.7MM CONTACT ASSEMBLY 25SQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,02 € | 402,00 € | |
| 3,52 € | 880,00 € | |
| 3,42 € | 1.710,00 € | |
| 2,92 € | 2.920,00 € | |
| 2,72 € | 6.800,00 € |
Need more?