Reference Only
C10-792421-1000
Heavy Duty Power Connectors 4+12mini, Receptacle housing
Datasheet
C10-792421-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Floating Mate | |
| Product | Connectors | |
| Current Rating | 3 A, 65 A | |
| Number of Positions | 16 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 300 VDC, 1.5 kVDC | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | RADSOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | REC HOUSING ASSY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
40 available now at ttiasia.com