Reference Only
C100X050AWT
Wire Labels & Markers RAISED PANEL LABEL, COMPONENT,.
Datasheet
C100X050AWT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Red | |
| Width | 1 in | |
| Series | C100X | |
| Height | 0.5 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,424 € | 212,00 € | |
| 0,395 € | 395,00 € | |
| 0,387 € | 967,50 € | |
| 0,364 € | 1.820,00 € | |
| 0,362 € | 3.620,00 € | |
| 0,357 € | 8.925,00 € |
Need more?