Reference Only
C141R5JL
Wirewound Resistors - Through Hole C14 1R5 5% (LOOSE).
Datasheet
C141R5JL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 1.5 Ohms | |
| Power Rating | 14 W | |
| Voltage Rating | 650 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 90 PPM / C | |
| Length | 53.3 mm | |
| Width | 8.5 mm | |
| Series | C14 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound High Energy | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | High Power Resistor | |
| Part # Aliases | 2-1623774-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 796,00 € | |
| 1,83 € | 915,00 € | |
| 1,63 € | 8.150,00 € |
Need more?