Reference Only
C146-10A006-000-1
Heavy Duty Power Connectors Pin Insert 6 Way Heavy Mate.
Datasheet
C146-10A006-000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 E | |
| Product | Connectors | |
| Current Rating | 22 A | |
| Number of Positions | 6 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | E6 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A006 000 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,91 € | 109,10 € | |
| 10,48 € | 209,60 € | |
| 8,44 € | 422,00 € | |
| 8,12 € | 812,00 € | |
| 7,75 € | 1.550,00 € | |
| 7,54 € | 3.770,00 € | |
| 7,36 € | 7.360,00 € |
Need more?