Reference Only
C146-10A006-102-3
Heavy Duty Power Connectors Pin Insert 6 Way Heavy Mate.
Datasheet
C146-10A006-102-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 HvE | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 6 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 660 V | |
| Housing / Hood Size | E16 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A006 102 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,01 € | 150,10 € | |
| 14,53 € | 290,60 € | |
| 13,99 € | 699,50 € | |
| 13,47 € | 1.347,00 € | |
| 13,03 € | 2.606,00 € | |
| 12,80 € | 6.400,00 € |
Need more?