Reference Only
C146-10A007-801-2
Obsolete
Heavy Duty Power Connectors Pin Insert 7 Way Heavy Mate
Datasheet
C146-10A007-801-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 7 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP20 | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A007 801 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?