Reference Only
C146-10A008-000-2
Heavy Duty Power Connectors Pin Insert 8 Way Heavy Mate.
Datasheet
C146-10A008-000-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate D | |
| Product | Connectors | |
| Current Rating | 6 A | |
| Number of Positions | 8 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | A4 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| For Use With | TN01, TN02, VN01, VN02 | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A008 000 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 66,70 € | |
| 6,17 € | 123,40 € | |
| 5,95 € | 297,50 € | |
| 5,67 € | 567,00 € | |
| 5,32 € | 1.064,00 € | |
| 5,06 € | 2.530,00 € | |
| 4,81 € | 4.810,00 € |
Need more?