Reference Only
C146-10A010-104-3
Obsolete
Heavy Duty Power Connectors Pin Insert 10 Way Heavy Mate
Datasheet
C146-10A010-104-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 HvE | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 20 Position | |
| Termination Style | Screw | |
| Voltage Rating | 600 V | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Heavymate | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A010 104 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?