Reference Only
C146-10A024-810-1
Heavy Duty Power Connectors Pin Insert 24 Way Heavy Mate.
Datasheet
C146-10A024-810-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 E /FE/KO | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 24 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Housing Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A024 810 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,56 € | 2.005,60 € | |
| 195,95 € | 3.919,00 € | |
| 190,77 € | 9.538,50 € |
Need more?