Reference Only
C146-10B025-060-2
Heavy Duty Power Connectors Female 25 Way Heavy Mate.
Datasheet
C146-10B025-060-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate D | |
| Product | Connectors | |
| Current Rating | 12 A | |
| Number of Positions | 25 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | A16 | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| For Use With | TN01, TN02, VN01, VN02 | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10B025 060 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,59 € | 185,90 € | |
| 17,58 € | 351,60 € | |
| 16,83 € | 841,50 € | |
| 14,80 € | 1.480,00 € | |
| 14,04 € | 2.808,00 € | |
| 13,80 € | 6.900,00 € |
Need more?