Reference Only
C146-10F010-602-1
Heavy Duty Power Connectors Flng Housing Locking Lever Heavy Mate.
Datasheet
C146-10F010-602-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connectors | |
| Housing / Hood Size | E10 | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| For Use With | Size E10 Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10F010 602 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,78 € | 530,10 € | |
| 10,39 € | 935,10 € | |
| 9,70 € | 2.619,00 € | |
| 9,49 € | 5.124,60 € | |
| 9,01 € | 9.325,35 € |
Need more?