Reference Only
C146-10F016-604-1
Heavy Duty Power Connectors Housing 2 Lock Lever w/Pins Heavy Mate.
Datasheet
C146-10F016-604-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Housings | |
| Cable Entry Angle | Side | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10F016 604 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,41 € | 820,50 € | |
| 15,63 € | 1.563,00 € | |
| 14,65 € | 2.930,00 € | |
| 14,00 € | 7.000,00 € |
Need more?