Reference Only
C146-10G010-603-8
Heavy Duty Power Connectors Heavy Mate Hood.
Datasheet
C146-10G010-603-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Hoods | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10G010 603 8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,99 € | 229,90 € | |
| 22,19 € | 443,80 € | |
| 21,63 € | 1.081,50 € | |
| 20,86 € | 2.086,00 € | |
| 20,26 € | 4.052,00 € | |
| 19,96 € | 9.980,00 € |
Need more?