Reference Only
C146-10G016-502-8
Heavy Duty Power Connectors Heavy Mate Hood.
Datasheet
C146-10G016-502-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Hoods | |
| Housing / Hood Size | E16 | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| Tradename | Heavymate | |
| For Use With | Size E16 Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10G016 502 8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,09 € | 843,60 € | |
| 20,82 € | 2.498,40 € | |
| 20,37 € | 5.703,60 € |
Need more?