Reference Only
C146-10N003-500-4
Heavy Duty Power Connectors Heavy Mate Housing Metric.
Datasheet
C146-10N003-500-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connectors | |
| Housing / Hood Size | A3/4 | |
| Thread Size | M20 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| For Use With | Size A3/4 Inserts | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10N003 500 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,58 € | 529,00 € | |
| 10,03 € | 1.003,00 € | |
| 9,30 € | 1.860,00 € | |
| 8,99 € | 4.495,00 € | |
| 8,84 € | 8.840,00 € |
Need more?