Reference Only
C146-D04-001-E8
Heavy Duty Power Connectors 4 Pole Module Heavy Mate.
Datasheet
C146-D04-001-E8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate M | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 4 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP00 | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 D04 001 E8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 105,00 € | |
| 1,99 € | 199,00 € | |
| 1,84 € | 460,00 € | |
| 1,77 € | 885,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,59 € | 3.975,00 € | |
| 1,55 € | 7.750,00 € |
Need more?